Filter Your Search
1 - 4 of 4 results
|
MC3358P1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 10 mV | 0.6 V/us | 4 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | +-1.5/+-15/3/30 V | 18 V | INDUSTRIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
MC3358P1
Motorola Mobility LLC
|
Check for Price | Transferred | 10 mV | 0.6 V/us | 1 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 1000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | |||||||||||
|
MC3358P1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 10 mV | 0.6 V/us | 1 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 1000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
MC3358P1
onsemi
|
Check for Price | No | No | Obsolete | 10 mV | 0.6 V/us | 1 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 14 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 36 V | INDUSTRIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ON SEMICONDUCTOR | DIP, DIP8,.3 | not_compliant | DIP | 8 | EAR99 | 8542.33.00.01 |