Filter Your Search
1 - 2 of 2 results
|
MC33470DWR2G
Rochester Electronics LLC
|
Check for Price Buy | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 390 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G20 | e3 | COMMERCIAL | NOT SPECIFIED | 75 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, SOIC-20 | 20 | unknown | ||||||||
|
MC33470DWR2G
onsemi
|
Check for Price Buy | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 390 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G20 | e3 | Not Qualified | 3 | 75 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | unknown | 751D-05 | EAR99 | 8542.39.00.01 | onsemi |