Filter Your Search
1 - 3 of 3 results
|
MC33342DR2
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 6 V | 18 V | 3 V | 50 mA | YES | SINGLE | 760 kHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e0 | COMMERCIAL | 85 °C | -25 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||
|
MC33342DR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 6 V | 18 V | 3 V | 50 mA | YES | SINGLE | 760 kHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | COMMERCIAL | 85 °C | -25 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | ||||
|
MC33342DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | 18 V | 3 V | YES | SINGLE | 760 kHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | 1 | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MOTOROLA INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |