Filter Your Search
1 - 8 of 8 results
|
MC33340DG
onsemi
|
Check for Price | Yes | Obsolete | 6 V | 20 V | 18 V | 3 V | 500 mA | SINGLE | 760 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | OTHER | e3 | Not Qualified | 260 | TIN | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, | 8 | 751-07 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||
|
MC33340D
onsemi
|
Check for Price | No | Obsolete | 6 V | 20 V | 18 V | 3 V | 500 mA | 6 V | 3.25 V | 18 V | 10 nA | 1 | YES | YES | SINGLE | 760 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 235 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, | 8 | 751-07 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
MC33340DR2
onsemi
|
Check for Price | No | Obsolete | 6 V | 18 V | 3 V | 50 mA | 6 V | 3.25 V | 18 V | 1 | YES | YES | SINGLE | 760 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 235 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
MC33340DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 mA | YES | 3/18 V | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | |||||||||||||||||||||||||||||
|
MC33340D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 mA | YES | 3/18 V | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | |||||||||||||||||||||||||||||
|
MC33340DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6 V | 18 V | 3 V | 2 mA | YES | SINGLE | 760 kHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | 1 | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MC33340D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6 V | 18 V | 3 V | 2 mA | YES | SINGLE | 760 kHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | 1 | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MC33340DR2G
onsemi
|
Check for Price | Yes | Obsolete | 6 V | 18 V | 3 V | 50 mA | SINGLE | 760 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | PULSE WIDTH MODULATION | OTHER | e3 | Not Qualified | 260 | TIN | ON SEMICONDUCTOR | SOIC-8 Narrow Body | LEAD FREE, SOIC-8 | 8 | 751-07 | unknown | EAR99 | 8542.39.00.01 | onsemi |