Parametric results for: MC33289/D under Peripheral Drivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mc33289d
Select parts from the table below to compare.
Compare
Compare
MC33289DW
Motorola Semiconductor Products
Check for Price No Transferred 10 V 2 15 µs 15 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 24 V 6 V YES AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm MOTOROLA INC SO-20 unknown EAR99 8542.39.00.01
MC33289DWR2
Freescale Semiconductor
Check for Price No Transferred 2 15 µs 15 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 18 V 7 V YES AUTOMOTIVE R-PDSO-G20 Not Qualified e0 1 125 °C -40 °C 225 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm FREESCALE SEMICONDUCTOR INC SOP, SOP20,.4 unknown EAR99 8542.31.00.01 SOIC 20
MC33289DWR2
Motorola Semiconductor Products
Check for Price No Transferred 10 V 2 15 µs 15 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 24 V 6 V YES AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm MOTOROLA INC SO-20 unknown EAR99 8542.39.00.01
MC33289DW
Freescale Semiconductor
Check for Price No Obsolete 2 15 µs 15 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 18 V 7 V YES AUTOMOTIVE R-PDSO-G20 Not Qualified e0 1 125 °C -40 °C 225 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm FREESCALE SEMICONDUCTOR INC 1.27 MM PITCH, PLASTIC, MS-013AC, SOIC-20 compliant EAR99 8542.31.00.01 SOIC 20
MC33289DW
Motorola Mobility LLC
Check for Price Transferred 10 V 2 15 µs 15 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 24 V 6 V YES AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm MOTOROLA INC SOP, SOP20,.4 unknown EAR99 8542.39.00.01 SOIC 20
MC33289DWR2
NXP Semiconductors
Check for Price Obsolete BUFFER OR INVERTER BASED PERIPHERAL DRIVER 225 30 NXP SEMICONDUCTORS , unknown EAR99 8542.39.00.01
MC33289DWR2
Motorola Mobility LLC
Check for Price Transferred 10 V 2 15 µs 15 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 24 V 6 V YES AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm MOTOROLA INC SOP, SOP20,.4 unknown EAR99 8542.39.00.01 SOIC 20