Filter Your Search
1 - 4 of 4 results
|
MC33284P
onsemi
|
Check for Price | No | Obsolete | 4 mV | 15 V/us | 2 nA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 1 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 35000 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 235 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
MC33284P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | 1 nA | YES | NO | +-15 V | 8 V/us | 18 V | INDUSTRIAL | 25000 | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||
|
MC33284P
Motorola Mobility LLC
|
Check for Price | Transferred | 4 mV | 15 V/us | 2 nA | 12 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 8 V/us | 18 V | INDUSTRIAL | 35000 | 50000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
MC33284P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 4 mV | 15 V/us | 2 nA | 12 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 8 V/us | 18 V | INDUSTRIAL | 35000 | 50000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 |