Filter Your Search
1 - 3 of 3 results
|
MC33272P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 mV | 10 V/us | 650 nA | 2.75 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 650 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 24000 | 30000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
MC33272P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 mV | 10 V/us | 650 nA | 6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 650 nA | YES | NO | -18 V | +-15 V | 8 V/us | 18 V | INDUSTRIAL | 24000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||
|
MC33272P
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 1 mV | 10 V/us | 650 nA | 2.75 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 650 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 24000 | 30000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |