Filter Your Search
1 - 1 of 1 results
|
MC33269DR2-12
onsemi
|
Check for Price | No | Obsolete | 20 V | 13.5 V | 12 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 20 V | 0.036 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |