Filter Your Search
1 - 3 of 3 results
|
MC33165DWR2
onsemi
|
Check for Price | No | Obsolete | 15 V | 65 V | 3 V | 1.5 A | YES | BOOST | 55 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MC33165DWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 15 V | 1.25 V | 65 V | 3 V | 1.5 A | YES | BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC33165DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 15 V | 1.25 V | 65 V | 3 V | 1.5 A | YES | BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |