Filter Your Search
1 - 4 of 4 results
|
MC33164-3DM
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3 V | 1 V | 10 V | 40 µA | +2.7V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 1.75 mm | MICROSEMI CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | |||||||
|
MC33164-3DMT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.4 V | 1 V | 10 V | 40 µA | +2.7V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-8 | unknown | |||||||||||||
|
MC33164-3DM-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1 V | 10 V | 30 µA | +2.7V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 1.75 mm | MICROSEMI CORP | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||
|
MC33164-3DM
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 1 V | 10 V | 30 µA | +2.7V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown |