Filter Your Search
1 - 8 of 8 results
|
MC33079P
Motorola Mobility LLC
|
Check for Price | Transferred | 3.5 mV | 7 V/us | 800 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 5 V/us | 18 V | INDUSTRIAL | 16000 | 30000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MC33079P
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 7 V/us | 800 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | -18 V | 5 V/us | 18 V | INDUSTRIAL | 16000 | 17800 | R-PDIP-T14 | Not Qualified | 100 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
MC33079PG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 3.5 mV | 7 V/us | 800 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 9000 | R-PDIP-T14 | e3 | 100 dB | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown | ||||||||||||||||||
|
MC33079P
onsemi
|
Check for Price | No | No | Obsolete | 3.5 mV | 7 V/us | 800 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | -18 V | 5 V/us | 18 V | INDUSTRIAL | 9000 | 17780 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 235 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ON SEMICONDUCTOR | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||
|
MC33079PG
onsemi
|
Check for Price | Yes | Obsolete | 3.5 mV | 7 V/us | 800 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | -18 V | 5 V/us | 18 V | INDUSTRIAL | 9000 | 17780 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | PDIP-14 | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | onsemi | 646-06 | ||||||||
|
MC33079P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 3.5 mV | 7 V/us | 800 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 5 V/us | 18 V | INDUSTRIAL | 16000 | 30000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
MC33079P
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 3.5 mV | 7 V/us | 800 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 9000 | R-PDIP-T14 | e0 | 100 dB | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | |||||||||||||||||||
|
MC33079P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.5 mV | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | +-15 V | 5 V/us | 36 V | INDUSTRIAL | 18000 | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |