Filter Your Search
1 - 2 of 2 results
|
MC33064P-005G
onsemi
|
Check for Price | Yes | Obsolete | 4 V | 1 V | 6.5 V | +4.6V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
MC33064P-005
onsemi
|
Check for Price | No | Obsolete | 4 V | 1 V | 6.5 V | 500 µA | +4.6V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | PLASTIC, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | 29-11 |