Filter Your Search
1 - 2 of 2 results
|
MC33063AVPG
onsemi
|
$0.6888 | Yes | Active | 5 V | 40 V | 3 V | 1.5 A | NO | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
MC33063AVPG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 40 V | 3 V | 1.5 A | NO | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown |