Filter Your Search
1 - 1 of 1 results
|
MC33039PG
onsemi
|
Check for Price | Yes | Obsolete | 6.25 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 5 mA | 8.25 V | 5.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.45 mm | 7.62 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | unknown | 8542.39.00.01 | onsemi |