Filter Your Search
1 - 10 of 108 results
|
MC3302DTBR2G
onsemi
|
$0.3530 | Yes | End Of Life | 40 mV | 1 µA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 500 nA | OPEN-COLLECTOR | 30 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||
|
MC3302DR2G
onsemi
|
$0.3904 | Yes | Active | 40 mV | 1 µA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 500 nA | OPEN-COLLECTOR | 30 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||
|
MC3302D
onsemi
|
$0.4274 | No | Obsolete | 40 mV | 1 µA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 30 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC | SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||
|
MC3302DG
onsemi
|
$0.5055 | Yes | Obsolete | 40 mV | 1 µA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 500 nA | OPEN-COLLECTOR | 30 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||
|
MC3302PG
onsemi
|
$0.7777 | Yes | Obsolete | 40 mV | 1 µA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 500 nA | OPEN-COLLECTOR | 30 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | PDIP-14 | DIP-14 | 14 | 646-06 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||
|
MC33020
SPC Multicomp
|
$2.0112 | Active | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | STANDARD: UL | PLUG | MAINS POWER CONNECTOR | FEMALE | SNAP | NO | NO | NO | CABLE | GENERAL PURPOSE | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC33025DWR2
onsemi
|
$2.0713 | No | Obsolete | 1 | BIPOLAR | SWITCHING CONTROLLER | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | CAN BE OPERATED IN CURRENT MODE | VOLTAGE-MODE | PULSE WIDTH MODULATION | 30 V | 8.8 V | 15 V | 2 A | PUSH-PULL | 1 MHz | |||||||||||||||||||||||||
|
MC33023DWG
onsemi
|
$2.4594 | Yes | Obsolete | 1 | BIPOLAR | SWITCHING CONTROLLER | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ON SEMICONDUCTOR | SO-16 WB | SOP, SOP16,.4 | 16 | 751G-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | CAN BE OPERATED IN CURRENT MODE | VOLTAGE-MODE | PULSE WIDTH MODULATION | 30 V | 8.8 V | 15 V | 2 A | SINGLE | 1 MHz | |||||||||||||||||||||||
|
MC33022
SPC Multicomp
|
$2.5102 | Active | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC33025DWR2G
onsemi
|
$3.2595 | Yes | End Of Life | 1 | BIPOLAR | SWITCHING CONTROLLER | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | CAN BE OPERATED IN CURRENT MODE | VOLTAGE-MODE | PULSE WIDTH MODULATION | 30 V | 8.8 V | 15 V | 2 A | PUSH-PULL | 1 MHz |