Filter Your Search
1 - 3 of 3 results
|
MC33001AD
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4 mV | 16 V/us | 20 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 12 V/us | 18 V | INDUSTRIAL | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e0 | 80 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
MC33001AN
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4 mV | 16 V/us | 20 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 12 V/us | 18 V | INDUSTRIAL | 4000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 80 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
MC33001AH
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4 mV | 16 V/us | 20 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | 12 V/us | 18 V | INDUSTRIAL | 4000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 105 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | STMICROELECTRONICS | TO-99 | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 |