Filter Your Search
1 - 1 of 1 results
|
MC3225Z25.0000C1KXSH
KYOCERA Corporation
|
Check for Price | Yes | Active | 25 MHz | 20 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 4 mA | 2.5 ns | 7.3 mA | 3.63 V | 1.71 V | 45/55 % | 85 °C | -40 °C | AEC-Q100/200 | SURFACE MOUNT | 4 | LCC4,.1X.12,83/65 | YES | 3.2mm x 2.5mm x 0.8mm | KYOCERA CORP | unknown | Clock |