Filter Your Search
1 - 8 of 8 results
|
MC30060V1-000U-A99
SUNON USA
|
$6.1365 | Yes | Obsolete | 5 V | 112 mA | DC FAN | 4.9 CFM | 28 dB | 3.56 mmH2O | 560 mW | 9500 rpm | AXIAL | VAPO | 30 mm | 6 g | 6 mm | 30 mm | SUNON INC | compliant | |||||||||||||||||||||||
|
MC30060V2-000U-A99
SUNON USA
|
$6.3216 | Yes | Obsolete | 5 V | 72 mA | DC FAN | 3.7 CFM | 24 dB | 2.28 mmH2O | 360 mW | 7500 rpm | AXIAL | VAPO | 30 mm | 6 g | 6 mm | 30 mm | SUNON INC | compliant | |||||||||||||||||||||||
|
MC3006L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 70 °C | MOTOROLA INC | unknown | DIP, DIP14,.3 | 8542.39.00.01 | R-XDIP-T14 | e0 | AND GATE | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | NO | NO | TTL | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||
|
MC30060V2-0000-A99
SUNON USA
|
Check for Price | Yes | Active | 5 V | 72 mA | DC FAN | 3.7 CFM | 24 dB | 2.29 mmH2O | 360 mW | 7500 rpm | AXIAL | VAPO | 30 mm | 6 g | 6 mm | 30 mm | SUNON INC | compliant | |||||||||||||||||||||||
|
MC3006L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 70 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP14,.3 | R-XDIP-T14 | e0 | AND GATE | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | NO | NO | TTL | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||
|
MC3006P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 70 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP14,.3 | R-PDIP-T14 | e0 | AND GATE | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | NO | NO | TTL | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||
|
MC30060V1-0000-A99
SUNON USA
|
Check for Price | Active | 5 V | 112 mA | DC FAN | 4.9 CFM | 28 dB | 3.56 mmH2O | 560 mW | 9500 rpm | AXIAL | VAPO | 30 mm | 6 g | 6 mm | 30 mm | SUNON INC | compliant | ||||||||||||||||||||||||
|
MC3006P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 70 °C | MOTOROLA INC | unknown | DIP-14 | 8542.39.00.01 | R-PDIP-T14 | e0 | AND GATE | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | NO | NO | TTL | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL |