Filter Your Search
1 - 1 of 1 results
|
MC2512P-61R9-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 61.9 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 |