Filter Your Search
1 - 1 of 1 results
|
MC2512P-3R3-JB401Q
RCD Components Inc
|
Check for Price | No | No | Active | 3.3 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 350 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |