Filter Your Search
1 - 1 of 1 results
|
MC2512B-9763-DBW
RCD Components Inc
|
Check for Price | Yes | Active | 976 kΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |