Parametric results for: MC2512B-7682-FBQ under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc2512b7682fbq
Select parts from the table below to compare.
Compare
Compare
MC2512B-7682-FBQ
RCD Components Inc
Check for Price No Active 76.8 kΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V e0 155 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30