Parametric results for: MC2512-2843-DB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: mc25122843db
Select parts from the table below to compare.
Compare
Compare
MC2512-2843-DB101Q
RCD Components Inc
Check for Price No No Active 284 kΩ 0.5 % 1 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 250 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) WRAPAROUND RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC2512-2843-DBW
RCD Components Inc
Check for Price Yes Active 284 kΩ 0.5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V e3 155 °C -55 °C Rectangular 2 Bulk Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC2512-2843-DB101
RCD Components Inc
Check for Price Active 284 kΩ 0.5 % 1 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 250 V 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK WRAPAROUND RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC2512-2843-DB101W
RCD Components Inc
Check for Price Yes Yes Active 284 kΩ 0.5 % 1 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 250 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
MC2512-2843-DB
RCD Components Inc
Check for Price Active 284 kΩ 0.5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V 155 °C -55 °C Rectangular 2 Bulk WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC2512-2843-DBQ
RCD Components Inc
Check for Price No Active 284 kΩ 0.5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 250 V e0 155 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.35 mm 3.2 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30