Filter Your Search
1 - 3 of 3 results
|
MC2010P-5622-DT101Q
RCD Components Inc
|
Check for Price | No | No | Active | 56.2 kΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.6 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
MC2010P-5622-DT101
RCD Components Inc
|
Check for Price | Active | 56.2 kΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 5 mm | 2.6 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
MC2010P-5622-DT101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 56.2 kΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.6 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |