Filter Your Search
1 - 2 of 2 results
|
MC15XS3400CPNA
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 10 V | 90 µs | 90 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SINK | 20 V | 6 V | 5.5 V | 3 V | YES | AUTOMOTIVE | S-XQCC-N24 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFN | 12 X 12 MM, 0.90 MM PITCH, 2.10 MM HEIGHT, ROHS COMPLIANT, PQFN-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MC15XS3400CPNAR2
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 3 | 245 | 30 | FREESCALE SEMICONDUCTOR INC | not_compliant |