Filter Your Search
1 - 10 of 27 results
|
MC14C89ABP
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D; V.28; EIA-562 | 1 | 6 µs | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC14C89ABDR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D; V.28; EIA-562 | 1 | 3.2 mA | INVERTED | 6 µs | 700 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC14C89BP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D; V.28; EIA-562 | 1 | 3.2 mA | INVERTED | 6 µs | 700 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
MC14C89ABD
onsemi
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D; V.28; EIA-562 | 1 | 3.2 mA | 6 µs | 700 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||||
|
MC14C89BDR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CMOS | 3.2 mA | 600 ns | 700 µA | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MC14C89BDR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | 3.2 mA | 5 V | 600 ns | 700 µA | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||||||||
|
MC14C89BP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | 3.2 mA | 5 V | 6 µs | 700 µA | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||||
![]() |
MC14C89ABP
onsemi
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D; V.28; EIA-562 | 1 | 3.2 mA | 6 µs | 700 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | ON SEMICONDUCTOR | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||
![]() |
MC14C89ABDR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D; V.28; EIA-562 | 1 | 3.2 mA | INVERTED | 6 µs | 700 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||||
![]() |
MC14C89BD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-E; V.28; EIA-562 | 1 | 3.2 mA | INVERTED | 6 µs | 700 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 |