Filter Your Search
1 - 2 of 2 results
|
MC1489APG
onsemi
|
$0.6272 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e3 | 75 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | ON SEMICONDUCTOR | PDIP-14 | DIP, DIP14,.3 | 14 | 646-06 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||
|
MC1489APG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | NO | EIA-232-D | 4 | 85 ns | 5.5 V | 4.5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | COMMERCIAL | e3 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | unknown |