Filter Your Search
1 - 2 of 2 results
|
MC1489AMELG
onsemi
|
$0.6273 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-232-D | 4 | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 3 | 75 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOEIAJ-14 | SOP-14 | 14 | 965-01 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||
|
MC1489AMELG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | NO | EIA-232-D | 4 | 85 ns | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 75 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, EIAJ, SOP-14 | 14 | unknown |