Filter Your Search
1 - 8 of 8 results
|
MC1489AFSIIB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 10 mA | 85 ns | 26 mA | NO | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC1489AF
Signetics
|
Check for Price | No | Obsolete | 5 V | STANDARD | 4 | LINE RECEIVER | BIPOLAR | EIA-232-C | 4 | 10 mA | 85 ns | 26 mA | 5.05 V | 4.95 V | NO | COMMERCIAL EXTENDED | R-CDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC1489AF
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | LINE RECEIVER | BIPOLAR | EIA-232-C | 4 | INVERTED | 85 ns | 26 mA | 5.05 V | 4.95 V | NO | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | 75 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC1489AF
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | LINE RECEIVER | BIPOLAR | 10 mA | 85 ns | 26 mA | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC1489AF-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 10 mA | 85 ns | 26 mA | NO | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC1489AF-A
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 10 mA | 85 ns | 26 mA | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MC1489AF
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | LINE RECEIVER | BIPOLAR | EIA-232-C | 4 | INVERTED | 85 ns | 26 mA | 5.005 V | 4.995 V | NO | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.535 mm | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||
|
MC1489AFSIIA
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 10 mA | 85 ns | 26 mA | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |