Filter Your Search
1 - 2 of 2 results
|
MC1489AD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 4 | LINE RECEIVER | BIPOLAR | EIA-232-C | 4 | INVERTED | 85 ns | 26 mA | 5.005 V | 4.995 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC1489AD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | LINE RECEIVER | BIPOLAR | 10 mA | 85 ns | 26 mA | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | EAR99 | 8542.39.00.01 |