Filter Your Search
1 - 10 of 107 results
|
MC1489AP
onsemi
|
$0.3139 | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 235 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | ONSEMI | PDIP-14 | DIP-14 | 14 | 646-06 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
MC1489AN
Texas Instruments
|
$0.5245 | Yes | Yes | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
MC1489APG
onsemi
|
$0.6272 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e3 | 75 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | ON SEMICONDUCTOR | PDIP-14 | DIP, DIP14,.3 | 14 | 646-06 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
MC1489AMELG
onsemi
|
$0.6273 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-232-D | 4 | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 3 | 75 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOEIAJ-14 | SOP-14 | 14 | 965-01 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
MC1489AMG
onsemi
|
$0.6597 | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | EIA-232-D | 4 | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 3 | 75 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOEIAJ-14 | SOP-14 | 14 | 965-01 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
MC1489ALT
AMD
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 10 mA | 26 mA | NO | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MC1489AML1
onsemi
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | 50 ns | 26 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 75 °C | 14 | PLASTIC/EPOXY | SSOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | ONSEMI | SOIC | EIAJ, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC1489AMR2
onsemi
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 85 ns | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e4 | 75 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | EIAJ, SOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC1489AP
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | LINE RECEIVER | BIPOLAR | 10 mA | 85 ns | 26 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MC1489AD
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | NO | EIA-232-D | 4 | 85 ns | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown |