Parametric results for: MC146818P under Timers or RTCs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mc146818p
Select parts from the table below to compare.
Compare
Compare
MC146818P
Motorola Mobility LLC
Check for Price No Obsolete 50 8085; 8048; 8049; MC3870; MC6805; MC146805; S2000; 8021 8 32.768 kHz 32 kHz 1 NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS 8 3 mA 5.25 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm MOTOROLA INC DIP DIP, 24 unknown EAR99 8542.39.00.01
MC146818P
Motorola Semiconductor Products
Check for Price No Obsolete 50 8085; 8048; 8049; MC3870; MC6805; MC146805; S2000; 8021 8 32.768 kHz 32 kHz 1 NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS 8 3 mA 5.25 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm MOTOROLA INC DIP, unknown EAR99 8542.39.00.01 Motorola
MC146818P
Freescale Semiconductor
Check for Price Obsolete 8 32 kHz 1 NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, MUXED BUS 5.25 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm FREESCALE SEMICONDUCTOR INC DIP DIP, 24 unknown EAR99 8542.31.00.01
MC146818P
NXP Semiconductors
Check for Price Obsolete 8 32 kHz 5 V TIMER, REAL TIME CLOCK PARALLEL, MUXED BUS 5.25 V 4.5 V NXP SEMICONDUCTORS , unknown EAR99 8542.39.00.01