Filter Your Search
1 - 3 of 3 results
|
MC146818ACFN
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 | 8085; 8048; 8049; MC3870; MC6805; MC146805; S2000; 8021 | 8 | 32.768 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 3V SUPPLY | PARALLEL, MUXED BUS | 8 | 3 mA | 5.25 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | |||
|
MC146818ACFN
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 5.25 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | FREESCALE SEMICONDUCTOR INC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC146818ACFN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 50 | 8085; 8048; 8049; MC3870; MC6805; MC146805; S2000; 8021 | 8 | 32.768 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 3V SUPPLY | PARALLEL, MUXED BUS | 8 | 3 mA | 5.25 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MOTOROLA INC | QCCJ, | unknown | EAR99 | 8542.39.00.01 |