Filter Your Search
1 - 9 of 9 results
|
MC146805E2CLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 MHz | 112 | 6805 | NO | CMOS | 10 mA | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC146805E2CLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 5 MHz | 112 | 6805 | NO | CMOS | 10 mA | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
![]() |
MC146805E2CL
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 | 13 | 5 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||
|
MC146805E2CL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 8 | 13 | 1 MHz | 16 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 6 V | 3 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | ||||||||||
|
MC146805E2CLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 5 MHz | 112 | 6805 | NO | CMOS | 10 mA | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC146805E2CLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 MHz | 112 | 6805 | NO | CMOS | 10 mA | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC146805E2CLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 MHz | 112 | 6805 | NO | CMOS | 10 mA | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
![]() |
MC146805E2CL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 8 | 13 | 1 MHz | 16 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 6 V | 3 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||
|
MC146805E2CLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 5 MHz | 112 | 6805 | NO | CMOS | 10 mA | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 |