Filter Your Search
1 - 6 of 6 results
|
MC14598BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | 5/15 V | MILITARY | R-XDIP-T18 | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown | ||||||||||||||||
|
MC14598BALDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | 5/15 V | MILITARY | R-XDIP-T18 | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown | ||||||||||||||||
|
MC14598BALD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 320 ns | 1 | 1 | NO | DIP | HIGH LEVEL | 3-STATE | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||
|
MC14598BALDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 320 ns | 1 | 1 | NO | DIP | HIGH LEVEL | 3-STATE | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | DIP | 18 | |||
|
MC14598BALD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 320 ns | 1 | 1 | NO | DIP | HIGH LEVEL | 3-STATE | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | DIP | 18 | |||
|
MC14598BALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 320 ns | 1 | 1 | NO | DIP | HIGH LEVEL | 3-STATE | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 |