Filter Your Search
1 - 8 of 8 results
|
MC1458IDT
STMicroelectronics
|
$0.4483 | Yes | Active | 6 mV | 0.8 V/us | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 1000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
MC1458IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 mV | 0.8 V/us | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||
|
MC1458IH
STMicroelectronics
|
Check for Price | No | No | Obsolete | 6 mV | 0.8 V/us | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 105 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | STMICROELECTRONICS | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
MC1458IS
Samsung Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | OTHER | 15000 | Not Qualified | e0 | 85 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | , SIP9,.1 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
MC1458IN
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 7.5 mV | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | OTHER | 15000 | R-PDIP-T8 | Not Qualified | e0 | 3 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
MC1458ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 mV | 0.8 V/us | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 1000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
MC1458IJ
STMicroelectronics
|
Check for Price | No | No | Obsolete | 6 mV | 0.8 V/us | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 1000 | 25000 | R-CDIP-T8 | Not Qualified | e0 | 70 dB | 105 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
MC1458ID
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 7.5 mV | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | OTHER | 15000 | R-PDSO-G8 | Not Qualified | e0 | 3 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |