Parametric results for: MC14585BCLDS under Arithmetic Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc14585bclds
Select parts from the table below to compare.
Compare
Compare
TTMC14585BCLDS
Twilight Technology Inc
Check for Price No Active NO DIP MAGNITUDE COMPARATOR CMOS INDUSTRIAL R-XDIP-T16 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01
MC14585BCLDS
Freescale Semiconductor
Check for Price No Obsolete NO DIP MAGNITUDE COMPARATOR CMOS 5/15 V INDUSTRIAL R-XDIP-T16 e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
MC14585BCLDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 860 ns 1 4 NO DIP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE TRUE 18 V 3 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
MC14585BCLDS
Motorola Mobility LLC
Check for Price No Obsolete 5 V 860 ns 1 4 NO DIP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE TRUE 18 V 3 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16