Filter Your Search
1 - 3 of 3 results
|
MC145500L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.3 dB | ASYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 9 mA | INDUSTRIAL | R-GDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.495 mm | 5.08 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
MC145500L
Freescale Semiconductor
|
Check for Price | Obsolete | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | -5 V | 1 | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 4.19 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | EAR99 | |||||||||
|
MC145500L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.3 dB | ASYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 9 mA | INDUSTRIAL | R-GDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.495 mm | 5.08 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |