Filter Your Search
1 - 5 of 5 results
|
MC14549BDWR2
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | YES | SOP | 4000/14000/40000 | LOGIC CIRCUIT | SERIAL OUTPUT, ALL CONTROL INPUTS POSITIVE-EDGE TRIGGERED | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC14549BDWR2G
onsemi
|
Check for Price | Yes | Active | 5 V | 1 | YES | SOP | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | SERIAL OUTPUT, ALL CONTROL INPUTS POSITIVE-EDGE TRIGGERED | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SOIC-16 | compliant | 8542.39.00.01 | SO-16 WB | 16 | 751G-03 | onsemi | ||||||||
|
MC14549BDWR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | SERIAL OUTPUT, ALL CONTROL INPUTS POSITIVE-EDGE TRIGGERED | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | PLASTIC, SOIC-16 | not_compliant | 8542.39.00.01 | SOIC | 16 | ||||||||||||
|
MC14549BDWR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC14549BDWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | 8542.39.00.01 |