Filter Your Search
1 - 6 of 6 results
|
MC14549BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||
|
MC14549BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||
|
MC14549BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | 800 kHz | CMOS | 5/15 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||
|
MC14549BCP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1 | NO | DIP | 800 kHz | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | unknown | 8542.39.00.01 | PLASTIC, DIP-16 | |||||||||
|
MC14549BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||||
|
MC14549BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 |