Filter Your Search
1 - 6 of 6 results
|
MC145414L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 12 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 2 | 5 AND 0 | 4 mA | 16 V | 10 V | CMOS | OTHER | ELLIPTIC | R-GDIP-T16 | e0 | Not Qualified | 85 °C | 16 | 5TH | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 4.19 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
MC145414P
Freescale Semiconductor
|
Check for Price | No | Obsolete | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 2 | 4 mA | CMOS | OTHER | ELLIPTIC | R-PDIP-T16 | e0 | Not Qualified | 85 °C | 16 | 5TH | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||
|
MC145414P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 12 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 2 | 5 AND 0 | 4 mA | 16 V | 10 V | CMOS | OTHER | ELLIPTIC | R-PDIP-T16 | e0 | Not Qualified | 85 °C | 16 | 5TH | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
MC145414P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 12 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 2 | 5 AND 0 | 4 mA | 16 V | 10 V | CMOS | OTHER | ELLIPTIC | R-PDIP-T16 | e0 | Not Qualified | 85 °C | 16 | 5TH | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MC145414L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 12 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 2 | 5 AND 0 | 4 mA | 16 V | 10 V | CMOS | OTHER | ELLIPTIC | R-GDIP-T16 | e0 | Not Qualified | 85 °C | 16 | 5TH | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 4.19 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MC145414L
Freescale Semiconductor
|
Check for Price | No | Obsolete | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 2 | 4 mA | CMOS | OTHER | ELLIPTIC | R-XDIP-T16 | e0 | Not Qualified | 85 °C | 16 | 5TH | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |