Filter Your Search
1 - 7 of 7 results
|
MC145407DW
Freescale Semiconductor
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 3 | 3 | 1 µs | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-E; V.28 | 1 | 1.6 mA | 1 µs | 3 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOG-20 | 20 | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
MC145407DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3 | 3 | 1 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP IS AVAILABLE | NO | 1 µA | EIA-232-E; CCITT V.28 | 3 | 1.6 mA | 1 µs | 3 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOG-20 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC145407DWR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 1 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 1 µs | 3 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOG-20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MC145407DW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 1 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 1 µs | 3 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
MC145407DW
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3 | 3 | 1 µs | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-E; V.28 | 3 | 1.6 mA | INVERTED | 1 µs | 3 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOG-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MC145407DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 1 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 1 µs | 3 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOG-20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MC145407DWR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 1 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 1 µs | 3 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 |