Filter Your Search
1 - 6 of 6 results
|
MC145406P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC145406P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||
|
MC145406PD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 3 | NO | 1 µA | 7.5 V | 4 mA | 425 ns | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
HMC145406P
Hmc Inc
|
Check for Price | No | Contact Manufacturer | 3 | NO | 20 µA | 6 V | 2 mA | 600 ns | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HMC INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC145406P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.31.00.01 | DIP | 16 | |||||||
|
MC145406PD
Freescale Semiconductor
|
Check for Price | Obsolete | 3 | NO | 1 µA | 7.5 V | 4 mA | 425 ns | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | EAR99 | 8542.39.00.01 |