Filter Your Search
1 - 1 of 1 results
|
MC145406D,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-D; V.28 | 3 | 7.5 V | 4 mA | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 |