Filter Your Search
1 - 2 of 2 results
|
MC14538BCPG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 600 ns | 2 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
MC14538BCPG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 2 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | ROHS COMPLIANT, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | onsemi |