Filter Your Search
1 - 10 of 53 results
|
MC14526BDWG
onsemi
|
$0.8232 | Yes | Active | 5 V | 1.1 µs | 1 | 4 | YES | SOP | 1.5 MHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4 MHz | 640 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | 8542.39.00.01 | onsemi | ||||||
|
MC14526BDWR2G
onsemi
|
$0.8816 | Yes | Active | 5 V | 1.1 µs | 1 | 4 | YES | SOP | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4 MHz | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC14526BAL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | 4 | NO | DIP | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
MC14526BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | DOWN | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||||
|
MC14526BCLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | 4 | NO | DIP | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC14526BFG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 1.1 µs | 1 | 4 | YES | SOP | 1.5 MHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4 MHz | YES | 640 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | LEAD FREE, EIAJ, SOP-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC14526BDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 1.1 µs | 1 | 4 | YES | SOP | 1.5 MHz | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4 MHz | YES | 640 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14526BALDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | 4 | NO | DIP | 50 pF | DOWN | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1.5 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14526BALDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | DOWN | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||||
|
MC14526BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 1.5 MHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | 640 µA | SYNCHRONOUS | 5/15 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |