Filter Your Search
1 - 9 of 9 results
|
MC14521BFELG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC14521BFL1
onsemi
|
Check for Price | No | Obsolete | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | EIAJ, PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MC14521BFR1
onsemi
|
Check for Price | No | Obsolete | YES | SOP | 2 MHz | PRESCALER | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC14521BFR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MC14521BFL2
onsemi
|
Check for Price | No | Obsolete | YES | SOP | 2 MHz | PRESCALER | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC14521BF
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SOIC-16 | 16 | unknown | 8542.39.00.01 | onsemi | ||||
|
MC14521BF
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 12 µs | 1 | YES | SOP | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e4 | 3 | 125 °C | -55 °C | 235 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, SOIC-16 | 16 | unknown | |||||||
|
MC14521BFG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC14521BFEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SOIC-16 | 16 | unknown | 8542.39.00.01 |