Filter Your Search
1 - 9 of 9 results
|
MC14518BFR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 560 ns | 2 | 4 | YES | SOP | 1.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 4 MHz | NO | 640 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MC14518BFELG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 560 ns | 2 | 4 | YES | SOP | 1.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 4 MHz | NO | 640 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
MC14518BFEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 560 ns | 2 | 4 | YES | SOP | 1.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 4 MHz | NO | 640 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
MC14518BF
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 560 ns | 2 | 4 | YES | SOP | 1.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 4 MHz | NO | 640 µA | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC14518BFL2
onsemi
|
Check for Price | No | Obsolete | 2 | YES | SOP | 1.5 MHz | 50 pF | UP | DECADE COUNTER | CMOS | NO | 640 µA | SYNCHRONOUS | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
MC14518BF
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 560 ns | 2 | 4 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | |||||||||
|
MC14518BFL1
onsemi
|
Check for Price | No | Obsolete | 2 | YES | SOP | 1.5 MHz | 50 pF | UP | DECADE COUNTER | CMOS | NO | 640 µA | SYNCHRONOUS | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
MC14518BFEL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 560 ns | 2 | 4 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC14518BFR2
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 560 ns | 2 | 4 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, SOIC-16 | 16 | unknown |