Filter Your Search
1 - 3 of 3 results
|
MC145155P2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 9 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.73 mm | 4.57 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-18 | unknown | 8542.39.00.01 | ||||||
|
MC145155P2
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 3/9 V | CMOS | 30 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown | |||||||||||||
|
MC145155P2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 9 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.73 mm | 4.57 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 18 |