Filter Your Search
1 - 6 of 6 results
|
MC14514BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | OTHER DECODER/DRIVER | CMOS | 5/15 V | MILITARY | R-XDIP-T24 | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | ||||||||||||||||||
|
MC14514BALD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | DIP | 24 | EAR99 | 8542.39.00.01 | |||
|
MC14514BALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC14514BALD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC14514BALDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | OTHER DECODER/DRIVER | CMOS | 5/15 V | MILITARY | R-XDIP-T24 | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | ||||||||||||||||||
|
MC14514BALDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | DIP | 24 | EAR99 | 8542.39.00.01 |